TE Connectivity 323682 Terminals NYL-RING 16-14 Yellow/Black M6 Unshrouded

MPN
323682
Order Code
15-2485
Country of Origin
USA
Qty Unit Price (Ex VAT)
150+ £0.858
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,000 in stock

TE Connectivity 323682 is a terminal designed with a yellow and black nylon ring for secure electrical connections.

It accommodates wire sizes 16-14 AWG and features an M6 ring size.

The terminal is unshrouded for ease of installation.

Typically, it is used in automotive and industrial applications where durable and reliable connections are required.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Black, Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
Depth 12.7mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty Yes
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 6.35mm
Insulation Material Nylon
Length 1.1882inch
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.188
Product Type Ring Terminal
Product Weight 4.947
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.265inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.22mm
Voltage Rating (AC) 300v
Width 12.7
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot