TE Connectivity 323680 Terminals Uninsulated Ring HT 12-10 10pk

MPN
323680
Order Code
15-2304
Country of Origin
USA
Qty Unit Price (Ex VAT)
60+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,399 in stock

TE Connectivity 323680 are uninsulated ring terminals designed for secure wire connections.

They accommodate wire sizes from 12 to 10 AWG.

The terminals are typically used in automotive and electronic equipment for reliable electrical connectivity.

They come in a pack of ten, offering durability and versatility in various applications.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Nickel
Color Orange
Contact Material Nickel
Contact Plating Unplated
Depth 9.53mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 18.77mm
Material Nickel
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 1200
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Unplated
Product Length .739
Product Type Ring Terminal
Product Weight 1.363
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series STRATO-THERM
Stud Diameter 5mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Crimp
Tongue Thickness 0.99mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot