TE Connectivity 323219 Terminal NIRING 2216 M35 Stud Hole 6

MPN
323219
Order Code
15-2452
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.464
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 1 in stock

TE Connectivity 323219 terminal is designed for secure electrical connections.

It features a non-insulated ring with a stud hole size of 6.

The terminal is commonly used in automotive and industrial applications.

Its durable construction ensures reliable performance in various environments.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Contact Material Copper
Contact Plating Nickel
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 0.574inch
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 649
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Nickel
Plating Thickness 7.62um
Product Length .574
Product Type Ring Terminal
Product Weight .572
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series STRATO-THERM
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Crimp
Tongue Thickness 0.78mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot