TE Connectivity 323199-1 Terminals DG 22-16COM 22-18MIL Heat-Resistant AU R 6

Order Code:

15-2289

Brand: TE Connectivity MPN: 323199-1
Qty Unit Price (Ex VAT)
50+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
805 in stock, despatched in 5 working days

TE Connectivity 323199-1 is a terminal designed for durable wire connections.

It supports wire sizes from 22-16 AWG commercial and 22-18 AWG military.

The terminals feature a high-reliability gold-plated finish for enhanced conductivity.

They are commonly used in aerospace and military applications for secure and efficient electrical connections.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.75mm
Barrel Type Closed
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Nickel, Gold
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.14inch
Lead Free Not Applicable
Length 19.02mm
Material Copper
Maximimum Wire Gauge (AWG) 18
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 649
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Gold
Plating Thickness 50um
Product Length .749
Product Type Ring Terminal
Product Weight .852
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Diamond Grip, Strato-Therm
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Gold
Termination Circular
Thickness 0.031inch
Tongue Thickness 0.79mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot