TE Connectivity 323062 Terminals Heat-Resistant 12-10 Pack of 10

Order Code:

15-2429

Brand: TE Connectivity MPN: 323062
Qty Unit Price (Ex VAT)
400+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
3,000 in stock, despatched in 5 working days

TE Connectivity's 323062 terminals are high-quality electrical connectors designed for secure wire terminations.

They suit wire sizes from 12-10 AWG and ensure reliable performance.

Ideal for industrial, automotive, and electrical applications, these terminals provide efficient connectivity.

Sold in packs of 10, they are durable and easy to install.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Lead Free
Length 19.43mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 649
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Nickel
Plating Thickness 7.62um
Product Length .765
Product Type Ring Terminal
Product Weight 1.43
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series STRATO-THERM
Stud Diameter 5mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Crimp
Thickness 0.99mm
Tongue Thickness 0.042inch
Width 9.53mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot