TE Connectivity 322985 PIDG Spade Wire Terminal Insulated

MPN
322985
Order Code
15-9646
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £0.939
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 322985 PIDG spade wire terminal features insulated construction for enhanced safety and durability.

Designed for wire sizes ranging from 16 to 14 AWG, it offers reliable connectivity.

The terminal is suitable for use in automotive and industrial applications.

Its tin-plated brass construction provides excellent electrical conductivity and corrosion resistance.


Insulation Insulated
Colour Yellow
Tab Thickness 1.07mm
Gender Female
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .15 – .23
Contact Material Copper
Contact Plating Tin
Depth 7.37mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Yellow
Insulation Diameter 5.84mm
Insulation Material Nylon
Insulation Option Partially Insulated
Length 24.23mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .954
Product Weight 3.48
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 3.68mm
Stud Size M3.5
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.02mm
Type Spade Terminals
Voltage Rating (AC) 300v
Width 7.37mm
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 5180 – 13100
Wire/Cable Diameter 0.2299inch

Reviews

Be the first to submit a review

Trustpilot