TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud

MPN
322870
Order Code
15-2436
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,900 in stock

TE Connectivity's 322870 Solis Terminal is a tin-plated ring terminal designed for 16-14 AWG wire.

It features a 5/16 stud hole for secure electrical connections.

The terminal's robust design ensures reliable conductivity and corrosion resistance.

Typically used in automotive, industrial, and electronic applications, it provides a dependable connection solution.


Colour Metal
Insulated Uninsulated
Stud Size 8mm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper, Silver
Contact Plating Tin
Depth 15.87mm
Finish Tin
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 1.527inch
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 50
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Plating Thickness 2.54um
Product Length 1.527
Product Type Ring Terminal
Product Weight 12.297
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.328inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 1.78mm
Tongue Thickness 1.78mm
Wire Insulation Support Without
Wire/Cable Gauge 2AWG

Reviews

Be the first to submit a review

Trustpilot