TE Connectivity 322834 Terminal DG 22-16COM 22-18MIL Heat-Resistant R 1/4 Unisex

Order Code:

15-2832

Brand: TE Connectivity MPN: 322834
Qty Unit Price (Ex VAT)
60+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
990 in stock, despatched in 5 working days

TE Connectivity's Terminal, with the 322834, is designed for robust electrical connections.

It accommodates wire sizes between 22-16 AWG and 22-18 MIL with high reliability.

The terminal features a right-angle design and 1/4 inch unisex configuration for versatile connectivity.

It is typically used in automotive and industrial applications for wire terminations.


Colour Silver
Insulation PVC
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 0.17inch
Insulation Material Vinyl
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 17.65mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .695
Product Weight 1.229
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 5mm
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Standard
Tongue Thickness 0.78mm
Type Spade Terminals
Voltage Rating (AC) 600v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Diameter 0.17inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot