TE Connectivity 322805 Terminal Solis Heat-Resistant 16-14 Non Insulated

MPN
322805
Order Code
15-2722
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20000+ £0.658
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack-order availability date - 08/09/2026

The TE Connectivity 322805 is a high-performance terminal designed for secure electrical connections.

It features a non-insulated construction suitable for applications requiring robust conductivity.

Ideal for use in automotive and industrial environments, this terminal supports wire sizes between 16 and 14 AWG.

Its reliable design ensures consistent performance in demanding conditions.


Colour Blue
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Nickel
Contact Material Copper
Contact Plating Nickel
Depth 6.35mm
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 12.19mm
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 2
Operating Temperature Range 0 – 649
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Nickel
Plating Thickness 2.54um
Product Length .48
Product Type Ring Terminal
Product Weight .663
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand, Strato-Therm
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Circular
Thickness 0.031inch
Tongue Thickness 0.84mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot