TE Connectivity 322799 SOLIS R Heat-Resistant Female Connector Unshrouded 22-.

MPN
322799
Order Code
15-2427
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £0.617
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 3,638 in stock

TE Connectivity's 322799 SOLIS R HR female connector is an unshrouded terminal with a wire size range of 22-16 AWG.

It is designed for high-reliability applications and offers secure electrical connections.

The connector is used in automotive and industrial applications where durability and performance are critical.

Featuring a tin-plated finish, it ensures corrosion resistance and long-lasting operation.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Contact Material Copper
Contact Plating Nickel
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 14.58mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 649
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Nickel
Product Length .574
Product Type Ring Terminal
Product Weight .463
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series STRATO-THERM
Stud Diameter 5mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.84mm
Width 7.14mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot