TE Connectivity 322797 SOLIS R Connector Female Unshrouded 22-16COM 22-18MIL

MPN
322797
Order Code
15-2742
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 196 in stock

TE Connectivity 322797 is a female unshrouded connector.

It supports wire gauge sizes from 22-16 for commercial use and 22-18 for military applications.

The connector is reliable and suitable for secure electrical connections.

It is commonly used in automotive and industrial equipment installations.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Nickel
Contact Material Copper
Contact Plating Nickel
Depth 5.54mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 11.4mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 649
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Nickel
Product Length .449
Product Type Ring Terminal
Product Weight .442
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series STRATO-THERM
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.84mm
Width 5.54mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot