TE Connectivity 322733 Terminals Ring 16-14 AWG #1/4 6 Pack

MPN
322733
Order Code
15-2497
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 2,900 in stock

TE Connectivity 322733 terminals are designed for secure electrical connections.

They support wire sizes of 16-14 AWG and have a ring type termination.

These terminals fit a #1/4 post size and are available in a convenient 6 pack.

They are typically used in automotive, industrial or general electrical applications.


Colour Metal
Insulated Uninsulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Contact Material Copper
Contact Plating Nickel
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 21.72mm
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 2
Operating Temperature Range 0 – 649
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Nickel
Plating Thickness 2.54um
Product Length .855
Product Type Ring Terminal
Product Weight 1.169
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series STRATO-THERM
Stud Diameter 0.265inch
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.84mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot