TE Connectivity 322454 Terminals Ring Terminals #8 12-10 AWG Uninsulated

MPN
322454
Order Code
15-2284
Country of Origin
USA
Qty Unit Price (Ex VAT)
50+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 27/10/2026

TE Connectivity, 322454, offers ring terminals designed for #8 stud size connections.

They are compatible with 12-10 AWG wire gauges and are uninsulated.

The terminals provide secure electrical connections in various applications.

Typical uses include automotive, industrial, and electrical environments.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 7.92mm
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 17.98mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 2
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length .708
Product Type Ring Terminal
Product Weight 1.241
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire/Cable Gauge -10AWG

Reviews

Be the first to submit a review

Trustpilot