TE Connectivity 322334 Terminals Ring HT 16-14 AWG No8

MPN
322334
Order Code
14-6341
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 3,300 in stock

TE Connectivity's 322334 terminals are ring-type connectors designed for 16-14 AWG wires and number 8 studs.

They are constructed from high-quality materials, ensuring reliable electrical connections.

These terminals are ideal for automotive and industrial applications where secure fastening and efficient conductivity are essential.

Their durable design supports robust electrical pathways in demanding environments.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Nickel
Color Orange
Contact Material Nickel
Contact Plating Unplated
Depth 8.71mm
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 16.15mm
Material Nickel
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 2
Operating Temperature Range 0 – 1200
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Unplated
Plating Thickness 2.54um
Product Length .636
Product Type Ring Terminal
Product Weight .757
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Solistrand, Strato-Therm
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Crimp
Tongue Thickness 0.76mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot