TE Connectivity 322249 Ring Terminal Flag 16-14AWG Stud Size14

MPN
322249
Order Code
15-2462
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.359
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity 322249 ring terminal is designed for 16-14 AWG wires and fits size 14 studs.

The terminal features a flag orientation, assisting in compact wiring in confined spaces.

It is typically used in automotive and industrial applications for secure electrical connections.

Its reliable performance ensures long-term durability and stability in various environments.


Insulation Insulated
Colour Red
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 0.14inch
Insulation Material Vinyl
Insulation Option Partially Insulated
Length 19.02mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .749
Product Weight 4.536
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 3.68mm
Stud Size M3.5
Terminal Orientation Flanged
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating 600v
Width 7.52mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 509 – 3260
Wire/Cable Diameter 3.56mm

Reviews

Be the first to submit a review

Trustpilot