TE Connectivity 322242 Terminal Ring 3/8 12-10AWG Unshrouded

MPN
322242
Order Code
15-2586
Country of Origin
USA
Qty Unit Price (Ex VAT)
30+ £0.576
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

TE Connectivity's 322242 is a terminal ring designed for 3/8 inch stud size and accommodates 12-10 AWG wire sizes.

This non-shrouded terminal is made from high-conductivity materials, ensuring effective electrical performance.

Its robust design is ideal for automotive, industrial, and electronic applications where secure wire connections are essential.

The terminal ring facilitates reliable and durable connections in various electrical systems.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Contact Material Copper, Copper Alloy
Contact Plating Tin
Depth 19.05mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 32.28mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 2
Operating Temperature Range 0 – 338
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.271
Product Type Ring Terminal
Product Weight 3.417
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 0.375inch
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.99mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire/Cable Gauge -10AWG

Reviews

Be the first to submit a review

Trustpilot