TE Connectivity 321897 Terminals DG R HT 22-16 COMM 2 Terminal 22-16 Gauge

MPN
321897
Order Code
15-2314
Country of Origin
USA
Qty Unit Price (Ex VAT)
20+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 13/07/2026

TE Connectivity 321897 is a crimp terminal designed for 22-16 gauge wires.

It features a reliable and secure connection with high-temperature resistance.

The terminal is suitable for use in electrical and electronic applications requiring durable wire termination.

Its robust design ensures performance in industrial and automotive environments.


Colour Red
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Nickel
Color Orange
Compatible Insulation Diameter Range .105 – .14
Contact Material Nickel
Contact Plating Unplated
Depth 7.92mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Inside Diameter 4.34mm
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.14inch
Lead Free Not Applicable
Length 20.22mm
Material Nickel
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 1200
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Unplated
Product Length .796
Product Type Ring Terminal
Product Weight .961
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Diamond Grip, Strato-Therm
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Crimp
Thickness 0.031inch
Tongue Thickness 0.79mm
Width 7.92mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot