TE Connectivity 321889 SOLIS R HT Ring Terminals 16-22AWG Unshrouded

MPN
321889
Order Code
15-8993
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
75+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Available to back orderBack order, lead time 4 months

The TE Connectivity 321889 SOLIS R HT Ring Terminals are designed for wire sizes from 16 to 22 AWG.

These unshrouded terminals are robust and provide reliable connectivity.

They are commonly used in electrical and electronic applications.

The terminals are ideal for creating strong mechanical and electrical connections in various industrial settings.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.34mm
Barrel Type Closed
Body Material Nickel
Color Orange
Contact Material Nickel
Contact Plating Unplated
Depth 7.14mm
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 14.58mm
Material Nickel
Maximimum Wire Gauge (AWG) 22
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 1200
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Unplated
Product Length .574
Product Type Ring Terminal
Product Weight .878
RoHS Compliant Yes
Sealable No
Series STRATO-THERM
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Crimp
Tongue Thickness 0.84mm
Width 7.14mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot