TE Connectivity 321828 SOLISTRAND Terminal 12-14AWG #10 Ring

MPN
321828
Order Code
15-2409
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 865 in stock

TE Connectivity 321828 SOLISTRAND terminal is designed for high-conductivity with electro-tin plated copper.

It accommodates wire sizes between 12-14AWG and features a #10 ring diameter.

The terminal provides reliable performance in harsh environments and is suitable for various electrical applications.

It is typically used in automotive, industrial, and commercial equipment connections.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Contact Material Copper
Contact Plating Tin
Depth 7.92mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Length 0.684inch
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length .684
Product Type Ring Terminal
Product Weight 4.536
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 5mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.97mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support Without
Wire/Cable Gauge -12AWG

Reviews

Be the first to submit a review

Trustpilot