TE Connectivity 321827 Terminal Solis R 14-12 8 Unshrouded Male

MPN
321827
Order Code
15-2512
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,961 in stock

The TE Connectivity 321827 terminal is an unshrouded male type designed for reliable electrical connections.

It accommodates wire sizes from 14-12 AWG and is typically used in industrial and automotive applications.

This terminal provides robust performance and ease of installation.

It is suitable for systems requiring secure and efficient power or signal transmission.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 4mm²
Barrel Type Closed
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 0.684inch
Material Copper
Maximimum Wire Gauge (AWG) 12
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length .684
Product Type Ring Terminal
Product Weight 1.389
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.97mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support Without
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot