TE Connectivity 32151 Terminals Butt Splice 12-10AWG

MPN
32151
Order Code
15-2718
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 6,000 in stock

The TE Connectivity 32151 is a butt splice terminal designed for 12-10 AWG wire sizes.

It features a nylon insulation material for enhanced durability and reliable performance.

This terminal is commonly used in automotive and industrial applications to join electrical wires securely.

Its design ensures easy installation and long-lasting connections.


Type Splices
Wire Gauge 10AWG
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Base Material Copper
Contact Material Copper, Silver, Copper Alloy
Contact Plating Tin
Depth 5.74mm
Diameter 5.74mm
Government Qualified No
Heavy Duty No
Inside Diameter 3.28mm
Insulated Wire Support No
Insulation Non-Insulated
Insulation Material Nylon
Insulation Option Uninsulated
Length 14.35mm
Manufacturer Series 32151
Material Copper, Tin
Number of Wire Entries 2
Orientation Straight
Outside Diameter 0.226inch
Package Quantity 500
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .565
Product Weight 2.259
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Solistrand
Terminal Gender Female
Terminal Plating Material Tin
Termination Crimp
Thickness 0.99mm
Width 5.74mm
Wire Insulation Support Without
Wire Size 5180 – 13100

Reviews

Be the first to submit a review

Trustpilot