TE Connectivity 321463 Solistrnd Spade Male Unshrouded Terminal 22-16 MIL

MPN
321463
Order Code
15-2680
Country of Origin
USA
Qty Unit Price (Ex VAT)
200+ £0.375
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 4 in stock

The TE Connectivity 321463 is a Solistrand spade male unshrouded terminal designed for use with wire sizes 22-16 AWG.

This electrical component features a reliable, high-conductivity design suitable for a range of industrial applications.

It is commonly used in projects requiring secure and efficient connections in junction boxes and control panel assemblies.

The terminal ensures optimal performance with its tin-plated finish, enhancing durability and corrosion resistance.


Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 5.54mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Option Uninsulated
Lead Free Not Applicable
Length 11.46mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .451
Product Weight .518
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 2.84mm
Stud Size M2.5
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Standard
Thickness 0.84mm
Type Spade Terminals
Width 5.54mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot