TE Connectivity 321235 Butt Joint 0.206-6mm² Insulated Transparent

MPN
321235
EAN-13
2050002829459
Order Code
07-4378
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.463
100+ £0.438
250+ £0.412
500+ £0.383
750+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

TE Connectivity's 321235 is a transparent, insulated butt joint connector designed for wire sizes from 0.206 mm² to 6 mm². It provides a secure crimp connection, suitable for joining electrical wires in various applications. Typical uses include automotive and industrial wiring systems, offering reliable and durable electrical performance.
Type Butt joint
Max Wire Size 0.206mm²
Insulation Fully Insulated
Colour Transparent
Body Material Brass
Body Plating Tin
Color Natural, Clear
Compatible With Agency/Standards Products RU (UL Component Program)
Contact Base Material Brass
Contact Material Copper
Contact Plating Unplated
Depth 10.38mm
Housing Material PVC
Insulation Color Clear
Insulation Material Vinyl
Length 53.16mm
Material Brass
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 10
Misc Attribute PIDG
Operating Temperature Range 32 – 221
Overall Length 53.16mm
Pack Qty 1
Package Quantity 1
Packaging Bulk
Packaging Method Loose Piece
Plating Unplated
Product Length 2.093
Product Weight 3.07
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Faston
Size 0.25inch
Tab Thickness 0.81mm
Tab Width 6.35mm
Termination Crimp
Voltage Rating 300v
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 22AWG
Wire/Cable Gauge -10AWG

Reviews

Be the first to submit a review

Trustpilot