TE Connectivity 321063 Solis Flag Terminal Right Angle Unshrouded Female

MPN
321063
Order Code
14-6340
Country of Origin
USA
Qty Unit Price (Ex VAT)
25+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 190 in stock

The TE Connectivity 321063 Solis Flag Terminal is a right-angle unshrouded female connector known for its durability.

This terminal supports efficient wire-to-wire connections and offers reliable electrical performance.

It is typically used in automotive and industrial applications where space-saving and secure connections are essential.

The 321063 terminal is designed for easy installation and long-lasting service.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 18.11mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 36.5mm
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Right Angle
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Plating Tin
Product Length 1.437
Product Type Ring Terminal
Product Weight 15.852
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 5mm
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Circular
Width 18.1mm
Wire Insulation Support Without
Wire/Cable Gauge 2AWG

Reviews

Be the first to submit a review

Trustpilot