TE Connectivity 321045 Terminals Nylon Ring 16-14 1/4

MPN
321045
Order Code
15-2440
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 9,000 in stock

TE Connectivity 321045 is a nylon ring terminal designed for wire sizes 16-14 AWG.

The terminal features a 1/4 inch ring size, ensuring secure connections.

Its robust nylon insulation offers durability and protection against electrical shorts.

This product is typically used in automotive and industrial applications for reliable wire terminations.


Colour Blue
Insulated Partially Insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper, Silver
Contact Plating Tin
Depth 11.91mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 4.32mm
Insulation Material Nylon
Length 27.38mm
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 105°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length 1.078
Product Type Ring Terminal
Product Weight 1.49
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.265inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating (AC) 300v
Width 11.9mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 0.17inch

Reviews

Be the first to submit a review

Trustpilot