TE Connectivity 321026 Terminals Butt Splice 26-22AWG

MPN
321026
Order Code
15-2639
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity's 321026 is a butt splice terminal designed for joining electrical wires.

It accommodates wire sizes from 26 to 22 AWG.

The product provides a reliable and secure connection for electrical installations.

Commonly used in automotive and industrial applications, it ensures effective wire splicing.


Type Splices
Wire Gauge 22AWG
Colour Yellow
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .08
Contact Base Material Copper
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Inside Diameter 2.6mm
Insulation Insulated
Insulation Diameter 2.03mm
Insulation Material PVC
Insulation Option Fully Insulated
Length 15.75mm
Material Copper, Tin, PVC
Number of Wire Entries 2
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Primary Product colour Yellow
Product Length .62
Product Weight .257
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Terminal Plating Material Tin
Termination Crimp
Wire Insulation Support With
Wire Size 202 – 810

Reviews

Be the first to submit a review

Trustpilot