TE Connectivity 320882 Terminals PIDG R 22-16 COMM 22 Plug Male

MPN
320882
Order Code
15-9637
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 13/11/2026

TE Connectivitys 320882 terminals feature a durable PIDG insulated construction suitable for reliable electrical connections.

These terminals are male plugs designed for use with 22-16 AWG wires.

The high-performance design supports varied industrial and commercial applications.

They are typically used in automotive, aerospace, and industrial machinery environments.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material Nylon
Length 16.99mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .668
Product Type Ring Terminal
Product Weight .078
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.119inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm

Reviews

Be the first to submit a review

Trustpilot