TE Connectivity 320765 Ring Terminal 12-10 AWG Size 3/4

MPN
320765
Order Code
15-2341
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 1,394 in stock

The TE Connectivity 320765 is a ring terminal designed for 12-10 AWG wire sizes.

It features a 3/4 inch stud size, making it suitable for various electrical connections.

This terminal ensures a secure and reliable connection in automotive and industrial applications.

Its durable construction enhances performance in high-vibration environments.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 31.75mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 1.893inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.893
Product Type Ring Terminal
Product Weight 8.049
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Stud Diameter 19.84mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Thickness 0.99mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot