TE Connectivity 320764 Terminals SOLISTRAND Ring 12-10 Size 5/8

MPN
320764
Order Code
15-2684
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's 320764 SOLISTRAND terminals are high-performance electrical connectors designed for reliable connections.

These ring terminals accommodate wire sizes from 12 to 10 AWG and feature a 5/8-inch stud size.

Made from high-conductivity materials, they are ideal for industrial and automotive applications.

The design ensures durable crimps and provides excellent resistance to vibration.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 1.893inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.893
Product Type Ring Terminal
Product Weight 7.364
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 16.66mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Width 31.75mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot