TE Connectivity 320744 Terminals Solistrand Ring Unshrouded Stud Size 5/8

MPN
320744
Order Code
15-2562
Country of Origin
USA
Qty Unit Price (Ex VAT)
50+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 325 in stock

TE Connectivity's 320744 is an unshrouded Solistrand ring terminal with a size of 5/8 inch.

It is designed for robust wire-to-wire and wire-to-board connections.

The terminal is typically used in industrial, automotive, and electrical applications.

It offers reliable conductivity and strength for secure connections.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Contact Material Copper, Silver
Contact Plating Tin
Depth 32.13mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 2.678inch
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 50
Package/Case Metal
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Tin
Product Length 2.678
Product Type Ring Terminal
Product Weight 29.427
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 16.66mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Thickness 0.07inch
Tongue Thickness 1.781mm
Wire Gauge (Max) 0AWG
Wire Gauge (Min) 1AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot