TE Connectivity 320741 Terminals NIRing 02AWG 716

MPN
320741
Order Code
15-2389
Country of Origin
USA
Qty Unit Price (Ex VAT)
50+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

TE Connectivity 320741 is a non-insulated ring terminal designed for 2 AWG wire.

It features a stud size of 7/16 for secure connections.

This terminal is ideal for use in electrical and industrial applications requiring robust and reliable connections.

The product is commonly used in environments where insulation is not required.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 35mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 22.61mm
Diameter 11.5mm
ELV Compliant
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 1.657inch
Material Copper
Maximimum Wire Gauge (AWG) 2
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Orientation Straight
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 50
Plating Tin
Plating Thickness 2.54um
Product Length 1.657
Product Type Ring Terminal
Product Weight 9.735
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 11.51mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Tongue Thickness 1.781mm
Width 22.6mm
Wire Insulation Support Without
Wire/Cable Gauge 2AWG

Reviews

Be the first to submit a review

Trustpilot