TE Connectivity 32058 Terminals NYL-FORK 16-14 BLU #8 M4+ Unshrouded

MPN
32058
Order Code
15-2393
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.533
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,900 in stock

TE Connectivity 32058 terminals are nylon-insulated fork terminals designed for 16-14 AWG wire sizes.

They feature a blue colour for easy identification and are unshrouded, facilitating quick connections.

This model is suitable for #8 or M4+ stud sizes, ensuring compatibility with standard fasteners.

Typically used in automotive and industrial applications, they provide secure and reliable electrical connections.


Insulation Insulated
Colour Blue
Gender Female
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper, Silver
Contact Plating Tin
Depth 9.53mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 0.17inch
Insulation Material Nylon
Insulation Option Partially Insulated
Jacket Material Polyamide
Lead Free Not Applicable
Length 23.06mm
Material Copper
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Outside Diameter 3.6mm
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .908
Product Weight .13
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.138inch
Stud Size M3.5
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.84mm
Type Spade Terminals
Voltage Rating (AC) 300v
Width 9.53mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Diameter 0.17inch

Reviews

Be the first to submit a review

Trustpilot