TE Connectivity 320576 TerminalPIDG R 12-10 5/16 Female Unshrouded Terminal

MPN
320576
Order Code
15-2663
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.533
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,489 in stock

TE Connectivity 320576 is a PIDG ring terminal designed for secure and reliable wire connections.

This unshrouded female terminal accommodates wire sizes from 12-10 AWG with a 5/16 inch stud size.

It is typically used in automotive, aerospace, and industrial applications.

The terminal ensures high corrosion resistance and long-lasting performance.


Colour Yellow
Insulated Partially Insulated
Stud Size 8mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .23
Contact Material Copper
Contact Plating Tin
Depth 13.49mm
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 0.23inch
Insulation Material Nylon
Jacket Material Nylon
Length 1.322inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Product Length 1.322
Product Type Ring Terminal
Product Weight 3.166
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.312inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.042inch
Voltage Rating (AC) 300v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 0.23inch
Wire/Cable Gauge -10AWG

Reviews

Be the first to submit a review

Trustpilot