TE Connectivity 320576 Ring Terminal Max Cross 6.604 Mm² Yellow

MPN
320576
EAN-13
2050002836952
Order Code
07-4376
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.601
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 500 in stockBack-order availability date - 09/11/2026

TE Connectivity 320576 is a PIDG ring terminal designed for secure and reliable wire connections.

This unshrouded female terminal accommodates wire sizes from 12-10 AWG with a 5/16 inch stud size.

It is typically used in automotive, aerospace, and industrial applications.

The terminal ensures high corrosion resistance and long-lasting performance.


Colour Yellow
Insulated Partially Insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
AWG (min.) 12
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .23
Contact Material Copper
Contact Plating Tin
Cross-section range 2.602 - 6.604mm²
Depth 13.49mm
Dimensions (L x E x C x W) (33.58 x 26.77 x 11.89 x 13.49)mm
Gender Female
Government Qualified Yes
Heavy Duty No
Hole Ø 7.92mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 0.23inch
Insulation Material Nylon
Jacket Material Nylon
Length 1.322inch
Material Copper
max. cross section 6.604mm²
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 10
Min. cross section 2.602mm²
Minimum Operating Temperature -55°C
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Product Length 1.322
Product Type Ring Terminal
Product Weight 3.166
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.312inch
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thread Size M8
Tongue Thickness 0.042inch
Voltage Rating (AC) 300v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 0.23inch
Wire/Cable Gauge -10AWG

Reviews

Be the first to submit a review

Trustpilot