TE Connectivity 320574 Ring Terminal 2.602mm² 5mm Hole Blue Insulated

MPN
320574
EAN-13
2050002831315
Order Code
07-4375
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,066 in stock

TE Connectivity manufactures the 320574 ring terminal, which is a partially insulated crimp connector in blue. It features a cross-section of up to 2.602 mm² and a hole diameter of 5 mm. This robust terminal is commonly used in automotive applications for secure electrical connections.
Colour Blue
Insulated Partially Insulated
Stud Size 5mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .106 – .15
Contact Material Copper
Contact Plating Tin
Cross-section range 1.04 - 2.602mm²
Depth 8.71mm
Dimensions (L x E x C x W) (21.82 x 17.28 x 7.14 x 8.71)mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Hole Ø 5mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 3.81mm
Insulation Material Nylon
Length 21.62mm
Material Copper
max. cross section 2.602mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.04mm²
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .851
Product Type Ring Terminal
Product Weight 1.016
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.82mm
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Thread Size M4
Tongue Thickness 0.84mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.81mm

Reviews

Be the first to submit a review

Trustpilot