TE Connectivity 320572 Ring Terminal 1.605 Mm² 7.92 Mm Red Insulated

MPN
320572
EAN-13
2050002831230
Order Code
07-4374
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.667
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

TE Connectivity's 320572 PIDG Ring Terminal is designed for use with 22-16 AWG wire sizes.

This uninsulated terminal features a 5/16-inch ring diameter for secure connections.

It is ideal for applications requiring reliable electrical termination without additional insulation.

Typical uses include automotive, industrial, and general electrical wiring projects.


Colour Red
Insulated Partially Insulated
Stud Size 8mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Cross-section range 0.206 - 1.605mm²
Depth 11.91mm
Diameter 8.33mm
Dimensions (L x E x C x W) (27.38 x 21.36 x 11.10 x 11.91)mm
ELV Compliant
Finish Tin
Gender Female
Government Qualified Yes
Heavy Duty No
Hole Ø 7.92mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 3.18mm
Insulation Material Nylon
Jacket Material Polyamide
Lead Free Not Applicable
Length 27.38mm
Material Copper
max. cross section 1.605mm²
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 16
Min. cross section 0.206mm²
Minimum Operating Temperature -55°C
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Package/Case 300
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length 1.078
Product Type Ring Terminal
Product Weight 1.081
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.312inch
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Thread Size M8
Tongue Thickness 0.84mm
Voltage Rating (AC) 300v
Width 11.9mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.56mm

Reviews

Be the first to submit a review

Trustpilot