TE Connectivity 320571 PIDG Terminals 22-16COMM 22-18MIL 1/4

MPN
320571
Order Code
15-2708
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 320571 PIDG terminals are designed for secure and reliable wire connections.

They support wire sizes 22-16 commercial and 22-18 military standards, with a 1/4-inch stud size.

The terminals are ideal for applications in telecommunications, industrial machinery, and automotive sectors.

The high-quality construction ensures durability and performance in demanding environments.


Colour Red
Insulated Partially Insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Depth 11.91mm
ELV Compliant
Finish Tin
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 3.18mm
Insulation Material Nylon
Jacket Material Polyamide
Length 27.38mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Package/Case 300
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length 1.078
Product Type Ring Terminal
Product Weight 1.278
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 6.35mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.84mm
Voltage Rating (AC) 300v
Width 11.9mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot