TE Connectivity 32057 U Terminal 1.04-2.602mm² Ø3.18mm Blue Insul

MPN
32057
EAN-13
2050002837690
Order Code
07-4372
Country of Origin
USA
View Full Product Range (4)

Discontinued


TE Connectivity 32057 is a partially insulated U terminal with a hole diameter of 3.18 mm for wire connections of 1.04 mm² to 2.602 mm² cross-sections. Manufactured by Tyco Electronics, it is typically used in electrical and electronic applications for secure and reliable connections, featuring a blue insulation for easy identification. This crimp connector is suitable for use in automotive, industrial, or domestic electrical wiring systems.
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .105 – .15
Contact Material Copper
Contact Plating Tin
Cross-section range 1.04 - 2.602mm²
Depth 9.78mm
Dimensions (23.06, 18.19, 7.92, 4.75 mm)
ELV Compliant
Factory colour Blue
Government Qualified No
Heavy Duty No
Hole Ø 3.18mm
Insulated Wire Support Yes
Insulation Color Blue
Insulation Diameter 0.15inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 23.06mm
Material Copper
max. cross section 2.602mm²
Min. cross section 1.04mm²
Misc Attribute PIDG
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plating Tin
Product Length .908
Product Weight 1.073
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 4.82mm
Stud Size M5
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Standard
Thickness 0.84mm
Thread Size M3
Tongue Thickness 0.84mm
Type Fork Terminals
Voltage Rating (AC) 300v
Width 9.53mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.81mm

Trustpilot