TE Connectivity 320569 Terminals Ring 12-10AWG 1/4 Unshrouded Female

MPN
320569
Order Code
15-2532
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 814 in stock

TE Connectivity 320569 is a ring terminal designed for 12-10 AWG wire sizes.

It features an unshrouded, female 1/4-inch ring for secure connections.

This terminal is typically used in electrical and industrial applications.

Its durable construction ensures reliable performance in various conditions.


Colour Yellow
Insulated Partially Insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .23
Contact Material Copper
Contact Plating Tin
Depth 13.48mm
ELV Compliant
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 5.84mm
Insulation Material Nylon
Jacket Material Polyamide
Length 1.322inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Stud
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.322
Product Type Ring Terminal
Product Weight 3.345
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.265inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Thickness 0.04inch
Tongue Thickness 1.02mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 5.84mm
Wire/Cable Gauge -10AWG

Reviews

Be the first to submit a review

Trustpilot