TE Connectivity 320568 Terminal Ring Insulated Yellow 8AWG 12-10

MPN
320568
Order Code
15-2488
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.567
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

The TE Connectivity 320568 is a terminal ring featuring yellow insulation.

It is designed for 8 AWG and 12-10 AWG wire sizes.

This component is typically used in electrical connections where a secure and insulated termination is required.

Common applications include automotive and industrial electrical systems.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .23
Contact Material Copper, Silver
Contact Plating Tin
Depth 9.53mm
ELV Compliant
Finish Tin
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 0.23inch
Insulation Material Nylon
Jacket Material Polyamide
Length 1.083inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Package/Case 300
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.083
Product Type Ring Terminal
Product Weight 2.429
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.17mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.04inch
Tongue Thickness 0.042inch
Voltage Rating (AC) 300v
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire/Cable Diameter 0.23inch
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot