TE Connectivity 320565 Terminals Nylon Ring 16-14 8 Unshrouded

MPN
320565
Order Code
15-2511
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.207
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 10,000 in stock

TE Connectivity 320565 terminals are nylon ring connectors suitable for wire sizes 16-14 AWG.

They feature an unshrouded design which facilitates straightforward installation.

These connectors provide secure connections for various electrical applications.

They are commonly used in automotive, industrial, and consumer electronics sectors.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper, Silver
Contact Plating Tin
Depth 8.71mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 4.31mm
Insulation Material Nylon
Jacket Material Nylon
Length 0.859inch
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Contacts 1
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .859
Product Type Ring Terminal
Product Weight 1.102
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.031inch
Tongue Thickness 0.79mm
Voltage Rating 300v
Voltage Rating (AC) 300v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 0.17inch

Reviews

Be the first to submit a review

Trustpilot