TE Connectivity 320563 Ring Terminal 2.602 Mm² 6.35 Mm Hole Blue 1 pc

MPN
320563
EAN-13
2050002836518
Order Code
07-4370
Country of Origin
USA
View Full Product Range (19)

Discontinued


The TE Connectivity 320563 ring terminal is a partially insulated, crimp connector designed for automotive applications. It features a 2.602 mm² cross-section and a 6.35 mm hole diameter, suitable for secure and solder-free connections. This blue, single-piece terminal is ideal for use in car and other vehicle wiring systems.
Colour Blue
Insulated Partially Insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .105 – .15
Contact Material Copper
Contact Plating Tin
Cross-section range 1.04 - 2.602mm²
Depth 11.91mm
Gender Female
Government Qualified Yes
Heavy Duty No
Hole Ø 6.35mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 0.15inch
Insulation Material Nylon
Length 1.14inch
Material Copper
max. cross section 2.602mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.04mm²
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.14
Product Type Ring Terminal
Product Weight 1.495
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 6.35mm
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thread Size M6
Tongue Thickness 0.84mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.81mm

Trustpilot