TE Connectivity 320562 Terminals Butt Splice 16-14AWG

MPN
320562
Order Code
15-2291
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.884
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 15,950 in stock

TE Connectivity 320562 is a butt splice terminal designed for intuitive wire joining.

It supports wire sizes ranging from 16 to 14 AWG, offering reliable insulation and connection.

The terminals are ideal for electrical repair and maintenance tasks.

They ensure secure connections in automotive and industrial applications.


Type Splices
Max Wire Size 2050 – 5180
Insulation Fully Insulated
Colour Blue - Transluscent
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .15
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Diameter 3.81mm
ELV Compliant
Gender Female
Government Qualified Yes
Insulation Color Blue
Insulation Diameter 3.81mm
Insulation Material Nylon
Jacket Material Polyamide
Length 32.13mm
Material Copper, Tin, Nylon
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Number of Wire Entries 2
Orientation Straight
Pack Qty 50
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length 1.265
Product Weight 1.61
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot