TE Connectivity 320561 Ring Terminal 2.602mm² Ø3.51mm Blue Insulated

MPN
320561
EAN-13
2050002836815
Order Code
07-4369
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 755 in stock

TE Connectivity's 320561 terminals are uninsulated ring lug connectors designed for 16-14 gauge wires.

The ring lug design ensures secure connections and reliable conductivity.

These connectors are typically used in automotive and industrial applications.

They provide effective electrical connections for applications requiring durable and stable performance.


Colour Blue
Insulated Partially Insulated
Stud Size 3.5mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .105 – .15
Contact Material Copper
Contact Plating Tin
Cross-section range 1.04 - 2.602mm²
Depth 6.35mm
Dimensions (L x E x C x W) (17.86 x 14.6 x 4.34 x 6.35)mm
ELV Compliant
Government Qualified Yes
Heavy Duty No
Hole Ø 3.51mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 3.81mm
Insulation Material Nylon
Jacket Material Polyamide
Length 17.86mm
Material Copper
max. cross section 2.602mm²
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 105°C
Maximum Wire Size AWG 14
Min. cross section 1.04mm²
Minimum Operating Temperature -55°C
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .703
Product Type Ring Terminal
Product Weight .821
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.68mm
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.031inch
Thread Size M3.5
Tongue Thickness 0.79mm
Voltage Rating 300v
Voltage Rating (AC) 300v
Width 6.35mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Diameter 0.15inch

Reviews

Be the first to submit a review

Trustpilot