TE Connectivity 320560 Ring Terminal Blue 2.602mm² 4.17mm Hole Insulated

MPN
320560
EAN-13
2050002831155
Order Code
07-4368
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.447
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The TE Connectivity 320560 is a ring terminal, featuring a 2.602 mm² cross-section and a 4.17 mm hole diameter. This blue, partially insulated crimp connector is suitable for various automotive and electrical applications. It serves as a solder-free solution, ideal for secure connections in vehicle or industrial wiring systems.
Colour Blue
Insulated Partially Insulated
Stud Size 4.2mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .105 – .15
Contact Material Copper
Contact Plating Tin
Cross-section range 1.04 - 2.602mm²
Depth 8.71mm
Dimensions (L x E x C x W) (21.82 x 17.40 x 7.14 x 8.41)mm
Gender Female
Government Qualified No
Heavy Duty No
Hole Ø 4.17mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 0.15inch
Insulation Material Nylon
Length 0.859inch
Material Copper
max. cross section 2.602mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.04mm²
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .859
Product Type Ring Terminal
Product Weight 1.114
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.17mm
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thread Size M4
Tongue Thickness 0.84mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Diameter 3.81mm

Reviews

Be the first to submit a review

Trustpilot