TE Connectivity 320559 Butt Splice Terminals 22-16 COMM 22-18 MIL

MPN
320559
Order Code
15-2476
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.858
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 13,450 in stock

TE Connectivity 320559 butt splice terminals are designed for reliable electrical connections.

They accommodate wire gauges 22-16 in commercial settings and 22-18 in military applications.

These terminals feature durable insulation for added safety and corrosion resistance.

Typical uses include automotive and aerospace wiring repairs, ensuring secure connectivity.


Type Splices
Max Wire Size 509 – 3260
Insulation Fully Insulated
Colour Red - Translucent
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red, Clear
Compatible Insulation Diameter Range .125
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Diameter 3.18mm
ELV Compliant
Gender Female
Government Qualified Yes
Insulation Color Red
Insulation Diameter 3.18mm
Insulation Material Nylon
Jacket Material Polyamide
Length 32.13mm
Material Copper, Tin, Nylon
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Number of Wire Entries 2
Orientation Straight
Pack Qty 50
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length 1.265
Product Weight 1.48
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot