TE Connectivity 320555 PIDG Male Knife Disconnect Unshrouded 22-16 AWG

MPN
320555
Order Code
15-2274
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity's 320555 is a PIDG male knife disconnect designed for unshrouded connections.

It supports wire sizes from 22 to 16 AWG, ensuring secure electrical connections.

The part is known for its reliable performance in automotive and industrial applications.

Its robust design facilitates efficient connectivity in environments that demand high reliability.


Type Knife Disconnects
Body Material Copper
Body Plating Tin
Colour Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Depth 5.15mm
ELV Compliant
Insulated Wire Support Yes
Insulation Insulated
Insulation Colour Red
Insulation Diameter 0.125inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 22.3mm
Material Copper
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Copper
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series PIDG
Shrouded No (Without)
Terminal Material Copper
Terminal Orientation Straight
Termination Crimp
Thickness 0.031inch
Width 5.15mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size .561 – 3.26
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot