TE Connectivity 320554 PIDG Ring Terminal 22-16 AWG 8 Unshrouded

MPN
320554
Order Code
15-2694
Country of Origin
USA
Qty Unit Price (Ex VAT)
600+ £0.211
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 4 months

TE Connectivity's 320554 PIDG ring terminal is designed for 22-16 AWG wire sizes.

It features an 8-sized unshrouded ring, providing reliable electrical connections.

This product is known for high durability due to its robust construction.

It is typically used in automotive and industrial applications for secure wire terminations.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper, Copper Alloy
Contact Plating Tin
Depth 7.14mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 3.18mm
Insulation Material Nylon
Length 20.24mm
Manufacturer Series 320554
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .797
Product Type Ring Terminal
Product Weight .805
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.17mm
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating 300v
Width 7.14mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot