TE Connectivity 320553 Terminals RING-TRM 22-18 04 Nylon Red Unshrouded

MPN
320553
Order Code
15-2445
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £0.313
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 987 in stock

TE Connectivity's 320553 is a ring terminal designed for wire sizes 22-18 AWG.

It features a nylon insulation with an unshrouded design in a red colour.

This terminal is suitable for secure and reliable electrical connections.

It is typically used in automotive, industrial, and electrical applications.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.75mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Depth 5.54mm
Finish Tin
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.125inch
Insulation Material Nylon
Length 17.07mm
Material Copper
Maximimum Wire Gauge (AWG) 18
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Package/Case 300
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .672
Product Type Ring Terminal
Product Weight .703
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.119inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating 300v
Width 5.54mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot