TE Connectivity 320553 Ring Terminal 1.605mm² Hole Ø2.84mm Red 1pc

MPN
320553
EAN-13
2050002836792
Order Code
07-4367
Country of Origin
USA
View Full Product Range (19)

Discontinued


TE Connectivity's 320553 is a ring terminal designed for wire sizes 22-18 AWG.

It features a nylon insulation with an unshrouded design in a red colour.

This terminal is suitable for secure and reliable electrical connections.

It is typically used in automotive, industrial, and electrical applications.


Colour Red
Insulated Partially Insulated
Stud Size 2.8mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Cross-section range 0.206 - 1.605mm²
Depth 5.54mm
Dimensions (L x E x C x W) (17.07 x 14.22 x 3.96 x 5.54)mm
Finish Tin
Government Qualified Yes
Heavy Duty No
Hole Ø 2.84mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.125inch
Insulation Material Nylon
Length 17.07mm
Material Copper
max. cross section 1.605mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.206mm²
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Package/Case 300
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .672
Product Type Ring Terminal
Product Weight .703
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.119inch
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thread Size M2.5
Tongue Thickness 0.79mm
Voltage Rating 300v
Width 5.54mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Trustpilot